LINDY 36967 HDMI cable 10.00 m Black Grey HDMI-A plug to HDMI-A plug

MPN
36967
Brand
LINDY
EAN-13
4002888369671
Order Code
16-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 36967 HDMI cable 10.00 m Black Grey is a high-quality HDMI-A plug to HDMI-A plug cable designed for audio and visual connections, identified by the EAN 04002888369671. This display cable, known for its robust 10-metre length, provides efficient signal transmission between devices such as TVs, monitors, and projectors, ensuring high-definition video and audio output with minimal signal loss. Engineered for use in professional and home environments, it supports resolutions up to 4K and is suitable for setups requiring extended reach, such as connecting remote displays to media sources. The cable's durable construction and reliable connectivity make it suitable for applications in conference rooms, home theatres, and digital signage installations, where maintaining signal integrity over longer distances is critical.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Type HDMI cable
3D Yes
AWG 24
AWG wire size 24
Bending radius (min) 9.8cm
Cable Diameter 9.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification RoHS, REACH, UL
Colour sampling 4:2:0
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 10.2 Gbit/s
Dolby technologies DTS-HD, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 1.110kg

Reviews

Be the first to submit a review

Trustpilot