LINDY 36966 HDMI Cable Black Anthracite 7.50m Gold Plated Connectors

MPN
36966
Brand
LINDY
EAN-13
4002888369664
Order Code
16-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 36966 is an Anthra Line HDMI cable characterised by its black anthracite colour and features gold-plated connectors to ensure optimal signal integrity and reduced interference. With a length of 7.50 metres, this cable is a part of the audio and visual cables category and is designed specifically for high-definition video and multi-channel audio transmissions between compatible devices. The robust construction and reliable performance make it suitable for interfacing televisions, monitors, or projectors with source devices such as computers, Blu-ray players, or gaming consoles. Common applications include use in digital signage installations, conference rooms, and home entertainment systems, where dependable high-speed HDMI connections are essential for effective display output.
Connector 1 HDMI
Connector 2 Straight
Length 7.5m
Colour Anthracite, Black, Red
Type HDMI cable
3D Yes
AWG 24
AWG wire size 24
Bending radius (min) 9.8cm
Cable Design Round
Cable Diameter 9.8mm
Cable features gold plated connectors
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification RoHS, REACH, UL
Colour sampling 4:2:0
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 10.2 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shield material Aluminium
Signal flow Bidirectional
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 3840 x 2160
Video resolution 4096 x 2160 Pixel
Weight 0.865kg

Reviews

Be the first to submit a review

Trustpilot