LINDY 36960 HDMI cable Black 0.30 m HDMI-A to HDMI-A plug Monitor Cable

MPN
36960
Brand
LINDY
EAN-13
4002888369602
Order Code
16-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 133 in stock

LINDY 36960 HDMI cable is designed as a high-quality audio and visual cable solution, offering a reliable connection for digital displays. With an HDMI-A to HDMI-A plug configuration and a length of 0.30 metres, this black cable ensures efficient signal transmission between devices such as monitors, televisions, and projectors. Engineered for use in various applications requiring short-distance connections, it is particularly suitable in set-ups where space is limited or within integrated media centres. Its robust construction maintains signal integrity, making it a dependable choice for professional and home environments that demand consistent and high-definition audio-visual performance. This cable is particularly valuable in situations requiring connection of HDMI compatible devices in spaces necessitating minimal cable visibility.
Connector 1 HDMI
Connector 2 Straight
Length 0.3m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Standard
Colour depth 8 bit
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
Maximum resolution 4096 x 2160 pixels
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.043kg

Reviews

Be the first to submit a review

Trustpilot