LINDY 36954 HDMI cable 8K UHD 3.00 m Black HDMI-A plug to HDMI-A plug

MPN
36954
Brand
LINDY
EAN-13
4002888369541
Order Code
16-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £21.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36954 HDMI cable is designed as an advanced solution for high-resolution digital video and audio transmission, featuring an 8K UHD capacity over a length of 3.00 metres. Engineered with HDMI-A plug to HDMI-A plug connectors, this black display cable ensures optimum performance for connecting televisions, monitors, and other HDMI-enabled devices. Its capabilities make it suitable for professional audio-visual applications requiring the transfer of high-bandwidth signals, making it ideal for use in broadcast, film, and high-end consumer electronics set-ups. The cable is classified within the audio and visual cables category and is a critical component for delivering uncompressed video and multi-channel audio with minimal signal loss. Designed to meet exacting industry standards, it provides a reliable connection with precise data integrity, ensuring an exceptional experience in demanding environments.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Diameter 7.3mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Core Material Copper
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
Operating temperature (T-T) 0 - 50°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 50°C
Supported graphics resolutions 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.206kg

Reviews

Be the first to submit a review

Trustpilot