LINDY 36953 HDMI cable 2.00 m Black HDMI-A plug to HDMI-A plug 8K UHD

MPN
36953
Brand
LINDY
EAN-13
4002888369534
Order Code
16-7465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

LINDY 36953 is a high-performance HDMI cable designed to connect devices with HDMI-A plug interfaces, facilitating audio and visual data transmission. With a length of 2.00 metres and compatibility with 8K UHD resolutions, this cable ensures clear and precise video and sound quality suitable for advanced display technologies. Often used as a monitor or screen cable, this product is ideal for applications requiring high-definition connections between devices such as televisions, monitors, and projectors. Made for reliability in demanding environments, the LINDY 36953 excels in professional settings where high data throughput and excellent signal integrity are critical. Its robust construction supports ultra-high-definition displays, making it an essential component in any audio-visual setup.
Connector 1 HDMI
Connector 2 Straight
Length 2m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Diameter 7.3mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Operating temperature (T-T) 0 - 50°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 50°C
Supported graphics resolutions 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.111kg

Reviews

Be the first to submit a review

Trustpilot