LINDY 36951 8K UHD HDMI-A plug to HDMI-A plug cable Black 0.50 m

MPN
36951
Brand
LINDY
EAN-13
4002888369510
Order Code
16-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 113 in stock

LINDY 36951 is a high-quality 8K UHD HDMI-A plug to HDMI-A plug cable designed for optimal audio and visual data transmission. This 0.50 metre cable, identified by the EAN 04002888369510, is engineered to provide seamless connectivity between modern display devices such as televisions and monitors, ensuring exceptional signal integrity for high-resolution content. Its robust construction offers reliable performance suitable for professional audio-visual setups, home theatre systems, and gaming environments where clarity and stability of the signal are paramount. Ideal for both consumer electronics and commercial display installations, the LINDY 36951 cable is an essential component for engineers and technicians focused on achieving superior display resolutions and immersive audiovisual experiences.
Connector 1 HDMI
Connector 2 Straight
Length 0.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Diameter 7.3mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Operating temperature (T-T) 0 - 50°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 50°C
Supported graphics resolutions 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.051kg

Reviews

Be the first to submit a review

Trustpilot