Lindy 36916 1m USB 3.2 Type A to C Cable, 10Gbps, Black Line

MPN
36916
Brand
LINDY
EAN-13
4002888369169
Order Code
70-3607
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Black Line USB 3.2 Type A to C cables from Lindy's Cable Lines concept are fully featured, entry level high resolution connection solutions, perfect for home and small office use.

Black Line USB 3.2 Type A to C cables feature triple shielded construction with tinned copper conductors for premium performance and corrosion resistance. Nickel connectors and gold plated contacts maintain signal integrity and reliability.

USB bandwidths up to 10Gbps are supported for rapid transfer of large data volumes.

USB Type C features a reversible connector, so no matter which orientation the cable is inserted, a connection will always be found. This connector allows a fully bi-directional cable with automatic host and device negotiation.

Black Line USB 3.2 Type A to C cables are available in the following lengths: 0.5m, 1m and 1.5m.

Information about USB generations We have adapted the naming of our USB 3 cables to follow the updated USB specification. USB 3.0 and USB 3.1 Gen 1 have been renamed to USB 3.2 Gen 1, supporting data transfer up to 5Gbps USB 3.1 and USB 3.1 Gen 2 are now called USB 3.2 Gen 2, supporting data transfer rates up to 10 Gbps USB 3.2 Gen 2x2 is a new standard, supporting data transfer rates up to 20 Gbps

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and devices are all compatible with each other, when using either a USB Type A or USB Type C host interface.
  • Entry level USB 3.2 Gen 2 Type A to C cable for home and small office applications
  • SuperSpeed USB 10Gbps - supports data transfer speeds up to 10Gbps (USB 3.1, USB 3.1 Gen 2)
  • Robust PVC housing, nickel connectors, gold plated contacts
  • Triple shielded cable, corrosion resistant tinned copper conductors
  • 10 year warranty

Reviews

Be the first to submit a review

Trustpilot