LINDY 36914 USB cable USB 3.2 Gen 1 USB-C to USB-A Black 0.15 m

MPN
36914
Brand
LINDY
EAN-13
4002888369145
Order Code
16-7458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

LINDY 36914 is a USB cable designed for efficient data transfer and connectivity, featuring USB 3.2 Gen 1 technology that supports data rates up to 5 Gbps. It is engineered with a USB-C plug on one end and a USB-A plug on the other, making it ideal for bridging USB Type-C devices with traditional USB Type-A ports. This cable is 0.15 metres in length and comes in a sleek black colour, providing a compact and portable solution for short-distance connections. Suitable for use in both consumer electronics and industrial applications, this cable can be utilised in environments requiring high-speed data transfer, such as connecting external hard drives, docking stations, or digital cameras to computers. The robust construction ensures reliable performance and durability across a wide range of operating conditions.
Cable Length 0.15m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 26/30/30
AWG wire size 26/30/30
Cable Diameter 4.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 84733080
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot