LINDY 36895 USB cable USB 3.2 1st Gen USB-A socket, USB-C® plug 0.15 m Black

MPN
36895
Brand
LINDY
EAN-13
4002888368957
Order Code
21-2505
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Professional USB 3.1 Type C connector to a coupler adapter cable for high-performance commercial AV and IT application supports data rates of up to 10 Gbit/sRobustes PVC housing with 24K gold plated contacts and plug 3-way shielded cable with corrosion-resistant, tin-plated copper conductor Super Speed+, USB 3.1, 10 Gbit/s; Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 3.1 Type C plugs to a coupling adapter cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. No more problems when connecting: USB type C has a punktsymetrischen plug and is independent of the direction of rotation in the ports of source or target device. The Anthra Line USB 3.1 cables have a 3-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, 24K gold-plated contacts and plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 10 Gbps (Super Speed +) enable a quick and smooth transfer large data volume.
Cable Length 0.15m
Colour Black
Type USB cable

Reviews

Be the first to submit a review

Trustpilot