LINDY 36891 USB 2.0 Cable USB-C to Micro-B 1m Black Grey

MPN
36891
Brand
LINDY
EAN-13
4002888368919
Order Code
16-7449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


LINDY 36891 is a USB 2.0 Cable designed for secure and efficient data transfer featuring a USB-C to Micro-B connection with a length of 1 metre, presented in a black and grey colour scheme. This cable assembly is constructed to meet the USB 2.0 specifications, ensuring reliable data transfer speeds suitable for various electronic devices. Engineers often employ this type of cable for connecting devices such as smartphones, external hard drives, and other peripherals that require a USB-C to Micro-B interface. The combination of its flexible construction and durable materials makes it ideal for both everyday consumer use and professional applications, where dependable connectivity is essential. The LINDY 36891 cable is particularly useful in environments where devices need to interface between the older Micro-B standard and the newer USB-C standard, providing a versatile solution within the scope of electronics and IT systems design.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Copper
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play No
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Reversible connectors No
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot