LINDY 36890 USB 2.0 USB-C to Micro-B Cable Black Grey 0.50m

MPN
36890
Brand
LINDY
EAN-13
4002888368902
Order Code
16-7448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 36890 is a USB 2.0 cable assembly featuring a USB-C plug and a USB Micro-B plug, measuring 0.50 metres in length. This cable, presented in a black and grey design, is engineered to facilitate reliable data transfer and efficient charging between devices equipped with these particular ports. It is particularly suited for applications involving portable electronic equipment, such as connecting external hard drives, smartphones, or tablets to host devices like laptops or desktops that use the USB 2.0 interface. With its compact design and robust construction, this cable is ideal for use in environments where space is limited without compromising on connection integrity or performance.
Cable Length 0.50m
Connector 1 USB 2.0 C
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Copper
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Reversible connectors No
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot