LINDY 36873 USB cable USB 2.0 USB-C plug to USB-C plug 3.00 m Black Grey

MPN
36873
Brand
LINDY
EAN-13
4002888368735
Order Code
16-7447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

LINDY 36873 is a robust USB cable assembly designed with USB 2.0 technology, featuring USB-C plugs on both ends and extending to a length of 3.00 metres. The cable is encased in a black and grey colour scheme, offering durability and stability for reliable data transfer and charging applications. Its USB-C plug configuration allows for reversible connections, enabling easy and efficient linkage between compatible devices. This high-quality cable is ideal for engineers seeking to connect external drives, peripherals, and other USB-C enabled components in environments demanding flexible and efficient data solutions. The cable's compatibility with USB 2.0 ensures that it supports data transfer rates of up to 480 Mbps, making it suitable for both general and specialised engineering tasks.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 24/28/32
AWG wire size 24/28/32
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Reversible connectors No
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot