LINDY 36774 HDMI Cable Black 5m 8K UHD for Monitor

MPN
36774
Brand
LINDY
EAN-13
4002888367745
Order Code
16-7445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

LINDY 36774, the designated manufacturer's part number, represents a high-quality HDMI cable engineered for precise audio and visual transmissions. This 5-metre black cable supports 8K Ultra High Definition (UHD) resolutions, making it ideal for advanced monitor and TV connections where clarity and performance are paramount. Designed for robust performance in professional and personal settings, it efficiently handles the latest high-definition content standards, ensuring seamless integration with various display systems. Typical engineering applications include linking video output devices such as computers or media players to display units like monitors and televisions, facilitating crisp and uninterrupted transmission of audiovisual data. As part of the Audio and Visual Cables range, its construction is meticulously crafted to meet the demands of high-resolution digital setups.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bending radius (min) 7cm
Cable Design Round
Cable Diameter 6mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper-clad steel (CCS)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Data transfer rate 48 Gbit/s
Dolby technologies DTS:X, Dolby Atmos
Frame Rate 60Hz
HDMI version 2.1
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package depth 34.2mm
Package height 10.9mm
Package Type Polybag
Package width 20mm
Product colour Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel
Warranty period 10 year(s)
Weight 0.296kg

Reviews

Be the first to submit a review

Trustpilot