LINDY 36772 HDMI Cable 8K UHD HDMI-A plug Black 2.00 m

MPN
36772
Brand
LINDY
EAN-13
4002888367721
Order Code
16-7443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 36772 HDMI Cable 8K UHD HDMI-A plug Black 2.00 m is an advanced audio and visual cable designed for high-resolution display applications. This cable supports 8K UHD resolutions, making it suitable for connecting modern televisions, monitors, and other advanced visual equipment requiring high bandwidth and picture clarity. The cable features HDMI-A plugs, ensuring compatibility with a wide range of audio-visual devices. Engineered for reliability in demanding professional environments, the LINDY 36772 is particularly effective in settings requiring precise image reproduction such as digital signage, video production studios, and high-end home entertainment systems. With a length of 2.00 metres, it provides flexibility in installation without compromising on signal integrity.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bending radius (min) 7cm
Cable Design Round
Cable Diameter 6mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper-clad steel (CCS)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Data transfer rate 48 Gbit/s
Dolby technologies DTS:X, Dolby Atmos
Frame Rate 60Hz
HDMI version 2.1
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package depth 34.2mm
Package height 10.9mm
Package Type Polybag
Package width 20mm
Product colour Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel
Warranty period 10 year(s)
Weight 0.118kg

Reviews

Be the first to submit a review

Trustpilot