LINDY 36771 HDMI Cable Black 1m 8K UHD HDMI-A plug

MPN
36771
Brand
LINDY
EAN-13
4002888367714
Order Code
16-7442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

LINDY 36771 is a high-performance HDMI cable specifically designed for audio and visual connectivity, featuring an HDMI-A plug and measuring 1 metre in length. It supports 8K Ultra High Definition (UHD) resolution, making it ideal for connecting televisions, monitors, and other display devices that require high-bandwidth and high-resolution data transmission. The cable provides robust signal integrity and interference resistance, ensuring optimal performance in demanding environments. This product is commonly used in professional and home theatre systems, ensuring precise and reliable connections between source devices and displays. Its durable construction and advanced specifications make it suitable for engineers and technicians seeking dependable connections in advanced audiovisual setups.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Cable Design Round
Cable features 8K UHD
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification RoHS & REACH UL
Colour sampling 4:4:4
Connector 1 dimensions (WxDxH) 20 x 34.2 x 10.9 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20 x 34.2 x 10.9 mm
Connector 2 gender Male
Connector contacts plating Copper
Connector material Aluminium
Contact Material Phosphor copper
Data transfer rate 48 Gbit/s
Frame Rate 120Hz
HDMI version 2.1
Maximum refresh rate 120 Hz
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
RGB support 4:4:4
Shield material Aluminium
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Video resolution 7680 x 4320 Pixel
Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot