LINDY 36770 HDMI cable plug Black 0.50 m 8K UHD

MPN
36770
Brand
LINDY
EAN-13
4002888367707
Order Code
16-7441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

LINDY 36770 is an HDMI cable designed for high-resolution audio and visual connectivity, suitable for use with televisions and monitors. This black HDMI cable has a length of 0.50 metres and supports 8K UHD video, offering impressive data transmission capabilities without signal degradation. As a reliable display cable, it is an ideal choice for connecting high-definition screens, enhancing both visual clarity and colour accuracy for professional and personal use. The LINDY 36770 facilitates efficient integration in environments demanding high-quality graphical outputs, such as video editing workstations, digital signage, and advanced gaming setups. Its robust construction ensures durability and consistent performance in demanding conditions.
Connector 1 HDMI
Connector 2 HDMI
Length 0.5m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bending radius (min) 7cm
Cable Design Round
Cable Diameter 6mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper-clad steel (CCS)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Data transfer rate 48 Gbit/s
Display Resolution 7680 x 4320 Pixel
Dolby technologies DTS:X, Dolby Atmos
Frame Rate 60Hz
HDMI version 2.1
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Package depth 34.2mm
Package height 10.9mm
Package Type Polybag
Package width 20mm
Product colour Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel
Warranty period 10 year(s)
Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot