LINDY 36768 USB cable USB 3.2 Gen 1 USB-A to Micro-B Black 3m

MPN
36768
Brand
LINDY
EAN-13
4002888367684
Order Code
16-7440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 36768 is a USB cable assembly designed to facilitate high-speed data transfer with its USB 3.2 Gen 1 capabilities, compatible with USB 3.0 and USB 3.1 1st Gen devices. This cable features a USB-A plug on one end and a USB Micro-B 3.0 plug on the other, making it ideal for connecting various peripheral devices such as external hard drives, cameras, and other Micro-B compatible gadgets to computers or hubs equipped with standard USB-A ports. The cable spans a length of 3 metres, providing ample reach for versatile setup configurations, and its black colour adds a subtle, unobtrusive aesthetic suitable for professional and industrial environments. The construction and specifications of this cable ensure reliable performance in scenarios where data integrity and speed are critical, such as data backups, media transfers, and device synchronisation tasks.
Cable Length 3.00m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot