Lindy 36767 USB 3.2 1st Gen cable USB-A to Micro-B 2.00 m Black

MPN
36767
Brand
LINDY
EAN-13
4002888367677
Order Code
16-7439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Lindy 36767 is a technologically advanced USB 3.2 1st Gen cable that provides reliable connectivity between devices with a USB-A and a USB Micro-B interface. Measuring 2.00 metres in length, this cable is designed to support high-speed data transfer rates up to 5 Gbps, enabling efficient communication between compatible devices for applications such as data transfer, charging, and connection with external storage. Its robust construction ensures durability and provides a stable connection, making it ideal for use in professional environments where reliable data transmission is imperative. The black finish of the cable offers a discreet appearance, ideal for maintaining an organised and untangled workspace. This versatile cable is often employed in engineering contexts where devices such as hard drives, printers, and cameras need to interface seamlessly with computers or other USB-enabled equipment.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot