LINDY 36753 USB cable USB 3.2 1st Gen USB-A to USB-A 3m Black Grey

MPN
36753
Brand
LINDY
EAN-13
4002888367530
Order Code
16-7435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 36753 is a USB cable assembly designed for efficient connectivity and data transfer, featuring USB 3.2 1st Generation technology. This cable is terminated with USB-A plugs on both ends, supporting a transfer rate that aligns with USB 3.0 and USB 3.1 1st Gen specifications, making it suitable for connecting a wide range of devices requiring high-speed data exchange. With a length of 3 metres, it provides flexibility in setup and device arrangement without compromising performance. The cable's black and grey finish enhances its durability and aesthetic compatibility with professional equipment environments. Common engineering applications for this cable include linking computers to peripherals such as printers, external storage drives, and audio interfaces, where reliable and swift data communication is essential.
Cable Length 3.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot