LINDY 36752 USB cable USB 3.2 Gen 1 USB-A to USB-A plug 2m Black

MPN
36752
Brand
LINDY
EAN-13
4002888367523
Order Code
16-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 36752 is a high-quality USB cable assembly featuring USB 3.2 Gen 1 technology, designed with USB-A to USB-A plugs and measuring 2 metres in length with a sleek black finish. This cable supports data transfer rates up to 5 Gbps, making it suitable for applications requiring efficient data communication between devices with USB-A ports. The robust construction ensures reliable connections and minimal signal loss, making it ideal for use in engineering environments where dependable performance is crucial, such as in data acquisition systems or test equipment interfaces. Its compatibility with USB 3.0 and USB 3.1 Gen 1 standards allows integration with a wide range of modern peripherals and devices. The LINDY 36752 is especially useful in scenarios where high-speed data transfer and stability are required.
Cable Length 2.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot