LINDY 36751 USB cable USB 3.2 Gen 1 USB-A to USB-A Black 1.00 m

MPN
36751
Brand
LINDY
EAN-13
4002888367516
Order Code
16-7433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36751 is a high-performance USB cable classified under USB 3.2 Gen 1 specifications, facilitating a robust and reliable connection between devices with USB-A interfaces. Designed with practicality and durability in mind, this 1.00-metre cable features a USB-A plug at both ends, enabling it to connect readily to an array of contemporary electronic devices such as computers, hubs, and storage equipment. The cable is constructed with a sleek black finish, ensuring both aesthetic appeal and flexibility for a range of professional environments. Engineering applications for this USB cable include data transfer tasks where speed and efficiency are critical, supporting transfer rates of up to 5 Gbps, which is ideal for high-speed data transfer needs and extensive data interfacing solutions. Its sturdy build and compliance with modern USB standards make it suitable for applications that demand consistent performance over extended periods.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot