LINDY 36750 USB cable black 0.50m USB 3.2 Gen 1 USB-A plug to USB-A plug

MPN
36750
Brand
LINDY
EAN-13
4002888367509
Order Code
16-7432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

LINDY 36750 is a high-quality USB cable designed to meet the standards of USB 3.2 Gen 1, also known as USB 3.0 or USB 3.1 1st Gen. This cable features USB-A plugs on both ends and spans a length of 0.50 metres, offering a reliable and efficient way to connect USB-A enabled devices. Constructed in black, the cable provides a durable and sleek solution for data transfer applications. With its compliance to USB 3.2 Gen 1 specifications, the cable supports data transfer rates up to 5 Gbps, making it suitable for connecting peripherals such as external storage devices, computer interfaces, and other high-speed data transfer requirements. Ideal for use in professional and industrial environments, the LINDY 36750 cable embodies robustness and efficient design, fulfilling the connectivity needs of engineers and technical professionals.
Cable Length 0.50m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot