LINDY 36735 USB cable USB 2.0 A to Micro-B 5m Black Grey

MPN
36735
Brand
LINDY
EAN-13
4002888367356
Order Code
16-7431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36735 is a USB cable designed for high-performance data transfer and connectivity, featuring a USB 2.0 Type A plug and a Micro-B plug configuration. With a length of 5 metres, it provides ample reach for various applications where devices require a connection across longer distances, such as in industrial settings, data centres, or office environments. The cable is coloured in a practical combination of black and grey, facilitating its integration into existing cable management systems. Engineered for reliability, this cable is ideal for tasks involving synchronisation and charging between computers and portable devices, including smartphones, tablets, and other compatible peripherals that utilise the Micro-B interface. This product supports the USB 2.0 standard, allowing for data rates up to 480 Mbps, which is suitable for most peripheral connection needs.
Cable Length 5.00m
Connector 1 2x USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot