LINDY 36734 USB cable USB 2.0 A to Micro-B 3m Black Grey

MPN
36734
Brand
LINDY
EAN-13
4002888367349
Order Code
16-7430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

LINDY 36734 is a USB cable that facilitates connections between devices equipped with USB 2.0 interfaces. This cable features a USB Type-A plug on one end and a USB Micro-B plug on the other, spanning a length of 3 metres with a black and grey colour scheme. Designed for reliable data transfer and device charging, this cable is ideal for use in environments where distance between computing devices and peripherals, such as smartphones, external hard drives, or cameras, is a consideration. The robust construction ensures consistent electrical performance, making it suitable for both consumer electronics and professional engineering applications where dependable connectivity is critical.
Cable Length 3.00m
Connector 1 2x USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot