LINDY 36733 USB 2.0 cable USB-A to Micro-B 2m Black Grey

MPN
36733
Brand
LINDY
EAN-13
4002888367332
Order Code
16-7429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

LINDY 36733 is a high-quality USB 2.0 cable designed for reliable connectivity between devices featuring USB-A and USB Micro-B ports. This cable assembly, with a length of 2 metres, is constructed in black and grey, providing functionality and aesthetics in a compact design suitable for short-distance data transfer and charging applications. Engineered to ensure stable signal transmission, it is ideal for use in consumer electronics, computer peripherals, and mobile device connections. Utilising full USB 2.0 compliance, it supports data rates up to 480 Mbps, making it suitable for synchronising and transferring data between compatible devices with optimal efficiency. The cable's robust construction and precise moulding ensure durability in demanding environments, providing engineers with a dependable solution for integrating a variety of USB 2.0 peripherals into their systems.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot