LINDY 36731 USB cable 0.50 m Black Grey USB 2.0 USB-A to USB Micro-B plug

MPN
36731
Brand
LINDY
EAN-13
4002888367318
Order Code
16-7427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 184 in stock

LINDY 36731 is a USB cable assembly designed for reliable connectivity and data transfer. This high-quality cable features a USB 2.0 USB-A plug at one end and a USB Micro-B plug at the other, ensuring compatibility with a wide range of devices requiring such connection standards. With a length of 0.50 metres and a colour scheme of black and grey, this cable is suitable for limited-space installations where shorter connectors may be advantageous and unobtrusive. Due to its compliance with USB 2.0 standards, it offers data transfer rates of up to 480 Mbps, making it suitable for use in applications such as connecting smartphones, tablets, digital cameras, and other USB Micro-B compatible devices to computers or power sources. The LINDY 36731 is particularly useful in engineering environments where dependable, efficient, and compact cabling solutions are required for seamless data communication and device charging.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot