LINDY 36730 USB cable USB-A to Micro-B Black Grey 0.20 m

MPN
36730
Brand
LINDY
EAN-13
4002888367301
Order Code
16-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,088 in stock

LINDY 36730 is a USB cable assembly featuring a USB-A plug and a USB Micro-B plug, distinguished by its Black and Grey colour scheme. This compact cable measures 0.20 metres in length, making it ideal for short-range connectivity applications where space is a concern. Designed to support USB 2.0 standards, this cable facilitates efficient data transfer and charging capabilities between devices equipped with USB-A and USB Micro-B interfaces. It is commonly utilised in engineering settings to connect smartphones, tablets, and external storage devices to computers or docking stations, ensuring stable and reliable communication. Its durable construction and precise design make it suitable for both professional and personal use, particularly in environments where dependable data integrity and power delivery are paramount.
Cable Length 0.20m
Connector 1 2x USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable Diameter 3.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot