LINDY 36725 USB cable USB 2.0 USB-A to Mini-B Black 5m

MPN
36725
Brand
LINDY
EAN-13
4002888367257
Order Code
16-7425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

LINDY 36725 is a USB cable designed to facilitate data transfer and power supply between devices. This USB 2.0 cable features a USB-A plug at one end and a Mini-B plug at the other, measuring 5 metres in length and finished in black. The cable supports a maximum data transfer rate of 480 Mbps, conforming to the USB 2.0 standard, making it suitable for connecting older digital cameras, MP3 players, and certain USB hubs to a host computer or device. Its considerable length makes it ideal for situations requiring greater distance between devices without compromising connectivity, such as connecting equipment in a production environment or IT infrastructure setups where short cables are impractical. The robust construction ensures reliable performance in various engineering applications.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot