LINDY 36721 USB cable USB 2.0 USB-A to Mini-B Black/Grey 0.50 m

MPN
36721
Brand
LINDY
EAN-13
4002888367219
Order Code
16-7421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 36721 is a reliable USB cable assembly designed for efficient data transfer and power delivery. This black and grey cable features a USB 2.0 USB-A plug on one end and a USB-Mini-B plug on the other, measuring 0.50 metres in length. It is engineered to support data transfer rates of up to 480 Mbps, making it ideal for connecting peripheral devices such as digital cameras, MP3 players, and select external hard drives to computers. Its compact build and robust construction ensure durability and consistent performance in both professional and personal technical setups. The LINDY 36721 USB cable is a versatile component for engineers requiring seamless integration into existing USB 2.0 supported systems.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot