LINDY 36715 USB cable USB 2.0 USB-A plug USB-A socket 5.00 m Grey

MPN
36715
Brand
LINDY
EAN-13
4002888367158
Order Code
16-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36715 is a USB cable assembly designed to facilitate reliable data transfer at standards compliant with USB 2.0. This cable features a USB-A plug at one end and a USB-A socket at the other, extending to a length of 5.00 metres, making it suitable for applications requiring long cable runs. The cable is finished in grey, offering a neutral appearance that integrates well into various environments. Engineers can find this USB cable particularly useful in scenarios that require connecting peripheral devices such as printers, scanners, and external storage solutions to computers over extended distances without signal degradation. Its robust construction ensures durability and consistent performance in both commercial and industrial settings.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot