LINDY 36712 USB 2.0 cable USB-A plug to socket 1.00 m Grey

MPN
36712
Brand
LINDY
EAN-13
4002888367127
Order Code
16-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

LINDY 36712 is a USB 2.0 cable assembly featuring a USB-A plug on one end and a USB-A socket on the other, with a length of 1.00 metre and a grey exterior. This cable is designed to facilitate data transfer and device connectivity, adhering to the USB 2.0 standard which supports data transfer rates of up to 480 Mbps. The durable construction ensures reliable performance, making it suitable for use in engineering environments where short-range peripheral extensions are required. Typical applications include connecting USB-enabled devices such as external hard drives, printers, and scanners to computers, while maintaining signal integrity and efficient data communication. Its robust design and flexible length provide versatility and convenience in various technical settings.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot