LINDY 36711 USB cable USB-A plug to socket Grey 0.50m USB 2.0

MPN
36711
Brand
LINDY
EAN-13
4002888367110
Order Code
16-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

LINDY 36711 is a high-quality USB cable assembly featuring a USB-A plug to USB-A socket configuration, designed to meet the demands of efficient data transmission within USB 2.0 standards. With a length of 0.50 metres, the grey cable provides flexibility and convenience in space-constrained environments, while ensuring reliable connectivity and optimal signal integrity. Constructed to support a maximum data transfer rate of 480 Mbps, this cable is suitable for various engineering applications that require interfacing between peripheral devices and host systems, facilitating tasks such as device programming, data logging, and USB extension in setups where devices need repositioning. Its robust construction is designed to withstand frequent plugging and unplugging, making it an ideal choice for laboratory, industrial, and office settings.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot