LINDY 36710 USB cable USB 2.0 USB-A plug USB-A socket 0.20m Grey

MPN
36710
Brand
LINDY
EAN-13
4002888367103
Order Code
16-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36710 is a USB cable assembly designed to conform to USB 2.0 standards, featuring a USB-A plug and a USB-A socket. The cable measures 0.20 metres in length and is coloured grey, making it suitable for situations where a short length connection is required or space is constrained. This cable is typically used in engineering applications that involve data transfer between devices, such as connecting computers to peripherals or extending the reach of USB ports for ease of access. Its specifications ensure reliable connectivity and data transmission for everyday use, while its compact size offers flexibility in tight environments without excess cable clutter.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot