LINDY 36705 USB 2.0 cable USB-A plug to socket 5m Black Grey

MPN
36705
Brand
LINDY
EAN-13
4002888367059
Order Code
16-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

LINDY 36705 is a high-quality USB 2.0 cable assembly designed for reliable connections in a variety of applications. This cable features a USB-A plug on one end and a USB-A socket on the other, allowing for flexible extension of existing USB 2.0 cables up to 5 meters. The cable is finished in black and grey, providing a professional appearance and its robust construction ensures durability over extended use. It is particularly suitable for connecting external devices such as printers, scanners, or storage devices where longer cable runs are required, while maintaining compliance with USB 2.0 data transfer standards. The LINDY 36705 is an ideal choice for engineers needing dependable performance in both professional and home office environments.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot