LINDY 36703 USB cable USB-A plug to socket Black Grey 2m USB 2.0

MPN
36703
Brand
LINDY
EAN-13
4002888367035
Order Code
16-7411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

LINDY 36703 is a versatile USB cable assembly that features a USB-A plug on one end and a USB-A socket on the other, designed to support USB 2.0 standards. This cable measures 2.00 metres in length and is finished in a practical black and grey colour scheme, offering a reliable solution for extending the connection between USB devices. It facilitates data transfer rates of up to 480 Mbps, making it suitable for applications requiring efficient data communication and peripheral connectivity. The durable construction of the LINDY 36703 makes it well-suited for use in both professional and home environments, particularly for extending the reach of USB peripherals such as printers, external storage devices, and other computer accessories. Its compatibility with USB 2.0 ensures reliable performance when utilised in an array of engineering and IT systems.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 17 x 35 x 9.8 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot