LINDY 36701 USB cable USB 2.0 USB-A plug, USB-A socket 0.50 m Black

MPN
36701
Brand
LINDY
EAN-13
4002888367011
Order Code
21-2485
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Professional USB 2.0 type A cable extension cable for high-performance commercial AV and IT application supports data rates of up to 480Mbit/sRobustes PVC housing with gold-plated contacts and nickel-plated plug 2-way shielded cable with corrosion-resistant, tin-plated KupferleiterUSB 2.0, 480 Mbit/s; Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 2.0 type A cable extension cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. The Anthra Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and nickel-plated plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 480Mbit/sermoglichen a quick and smooth transfer large data volume. Available in lengths of 0.3m, 0.5m, 1m, 2m, 3m and 5m

Reviews

Be the first to submit a review

Trustpilot