LINDY 36700 USB cable USB 2.0 USB-A plug USB-A socket 0.20m Black Grey

MPN
36700
Brand
LINDY
EAN-13
4002888367004
Order Code
16-7409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36700 is a USB cable assembly designed to facilitate reliable data transfers compliant with the USB 2.0 standard. This cable features a USB-A plug on one end and a USB-A socket on the other, encased in a durable construction with a length of 0.20 metres. The cable is finished in a black and grey colour scheme, providing a versatile aesthetic suitable for various technological environments. It is ideal for connecting peripheral devices such as printers, keyboards, and mice to host computers, particularly in scenarios where cable length needs to be minimal to reduce signal degradation. The LINDY 36700 cable is commonly used in engineering settings where high-speed data transfer and dependable connectivity are essential.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot