LINDY 36695 USB cable USB 2.0 USB-A plug to USB-A plug Black 5.00 m

MPN
36695
Brand
LINDY
EAN-13
4002888366953
Order Code
16-7408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36695 is a high-quality USB cable assembly featuring USB 2.0 technology with dual USB-A plug connectors, designed for efficient data transfer and reliable connectivity. This cable measures 5.00 metres in length and is finished in black, making it suitable for flexible routing and integration in various technical environments. Its robust construction ensures consistent performance in applications such as connecting USB devices like external hard drives, printers, and other peripherals to computers where a direct USB-A to USB-A connection is required. The LINDY 36695 USB cable is particularly useful in settings demanding extended cable lengths without signal degradation, adhering to USB 2.0 specifications for data bandwidth and power delivery.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot