LINDY 36694 USB Cable USB 2.0 USB-A to USB-A Black Grey 3m

MPN
36694
Brand
LINDY
EAN-13
4002888366946
Order Code
16-7407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 36694 USB Cable USB 2.0 USB-A to USB-A Black Grey 3m is a high-quality USB cable assembly designed to facilitate data transfer and connectivity between devices with USB-A ports. This cable features USB 2.0 technology, ensuring reliable data transmission speeds of up to 480 Mbps across its 3.00 metre length. The cable is constructed with robust performance in mind, incorporating connectors that are compatible with a wide range of USB-A interfaces, making it suitable for various applications including computer peripherals connection, device charging, and data synchronisation. Its durable black and grey design provides both flexibility and resistance to wear, ideal for professional environments where dependable connectivity is essential. Common engineering applications include laboratory setups, telecommunications equipment, and industrial automation systems where precise data communication is critical.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28/26
AWG wire size 28/26
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot