LINDY 36692 USB cable USB 2.0 A plug to A plug 1m Black/Grey

MPN
36692
Brand
LINDY
EAN-13
4002888366922
Order Code
16-7405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 245 in stock

LINDY 36692 USB cable features a USB 2.0 A plug to A plug configuration, delivering reliable and efficient data transfer across its 1-metre length. The cable is designed in a black and grey colour scheme, ensuring durability and ease of integration into various professional setups. Specifically engineered for USB 2.0 specifications, it supports data transfer rates up to 480 Mbps, making it suitable for connecting a variety of USB peripherals such as external hard drives, printers, and other compatible devices in an office or laboratory environment. Its versatile nature also allows for seamless connectivity in custom industrial systems where reliable short-distance communication between USB-A interfaces is required. This cable, part of LINDY's USB Cable Assemblies range, provides the quality and consistency expected by engineers and IT professionals.
Cable Length 1.00m
Connector 1 2x USB 2.0 A male
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot