LINDY 36691 USB cable USB 2.0 USB-A plug USB-A plug Black Grey 0.50 m

MPN
36691
Brand
LINDY
EAN-13
4002888366915
Order Code
16-7404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 198 in stock

LINDY 36691 is a USB cable assembly designed with USB 2.0 technology, featuring USB-A plugs on both ends for straightforward connectivity between compatible devices. This cable measures 0.50 metres in length, making it ideal for short-distance connections where minimal slack is desired, such as interconnecting close-positioned peripherals or connecting laptops to docking stations. The cable's exterior is coloured in black and grey, which may aid in visually distinguishing it from other cables in complex setups. USB 2.0 technology supports data transfer rates up to 480 Mbps, suitable for applications such as data synchronisation, charging USB-enabled devices, and interfacing with computer peripherals. The robust design and standard USB-A configuration provide reliable performance in typical engineering environments where durable and efficient data transfer solutions are required.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot