LINDY 36690 USB 2.0 cable USB-A to USB-A plug Black 0.20 m

MPN
36690
Brand
LINDY
EAN-13
4002888366908
Order Code
16-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

LINDY 36690 is a high-quality USB 2.0 cable designed for reliable data transfer applications. This cable features USB-A to USB-A plugs, offering a compact length of 0.20 metres, which makes it ideal for close-range connections between devices. Encased in a durable black sheath, the cable is engineered to meet the demands of various engineering environments where space is limited, such as in laboratories or on-site testing scenarios. Its robust construction is suited for connecting compatible peripheral devices or linking other USB-enabled hardware where a short, direct connection is required. The 36690 model supports data transfer speeds up to 480 Mbps and provides a dependable choice for engineers requiring efficient, short-distance USB connectivity.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 35mm
Package height 7.8mm
Package Type Polybag
Package width 15.5mm
Product colour Black
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot