LINDY 36684 USB 2.0 Cable USB-A to USB-B Grey 3m

MPN
36684
Brand
LINDY
EAN-13
4002888366847
Order Code
16-7401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

LINDY 36684 is a USB 2.0 Cable designed for high-speed data transfer and reliable connectivity between devices with USB-A and USB-B interfaces. This cable assembly, featuring USB-A and USB-B plugs, spans a length of 3 metres, providing ample reach for various technical setups. The cable is encased in a durable grey jacket that ensures secure connections and longevity under regular use. Often used in engineering applications such as connecting printers, scanners, and other peripheral devices to computers, this USB 2.0 Cable supports data rates suitable for many standard USB 2.0 peripherals. Its robust construction and reliable performance make it an essential component in both industrial and personal computing environments where dependable data transfer is critical.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot