LINDY 36683 USB 2.0 Cable Grey USB-A to USB-B 2.00 m

MPN
36683
Brand
LINDY
EAN-13
4002888366830
Order Code
16-7400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

LINDY 36683 is a USB 2.0 cable designed to facilitate reliable data transfer and power supply between compatible devices. Featuring a USB-A plug at one end and a USB-B plug at the other, this cable ensures secure connections for peripherals such as printers, scanners, and external hard drives commonly used in office and industrial environments. The cable measures 2.00 metres in length, providing ample reach while maintaining signal integrity, and is encased in a durable grey jacket for enhanced protection against physical strain and wear. Its compatibility with the USB 2.0 standard allows for data transfer rates of up to 480 Mbps, supporting efficient communication in various engineering and IT applications.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 80°C
Package Type Polybag
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot