LINDY 36675 USB cable USB 2.0 USB-A to USB-B Black 5m

MPN
36675
Brand
LINDY
EAN-13
4002888366755
Order Code
16-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

LINDY 36675 is a USB cable with a length of 5 metres and features USB 2.0 connectivity, facilitating data transfer between devices with USB-A and USB-B interfaces. The cable is engineered to deliver reliable data communication with compatibility for numerous devices, such as printers, scanners, and external hard drives, where robust and consistent performance is essential. The black cable is constructed to meet the high standards required in various commercial and industrial environments, where cable reliability plays a pivotal role in system integration and peripheral connectivity. Designed for engineers and technicians, it supports an efficient connection in professional workspaces where equipment interoperability is a critical concern, ensuring devices connect seamlessly across diverse setups.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot