LINDY 36674 USB cable USB 2.0 USB-A to USB-B 3m Black

MPN
36674
Brand
LINDY
EAN-13
4002888366748
Order Code
16-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

LINDY 36674 USB cable is a high-quality USB 2.0 cable assembly designed to connect devices with a USB-A interface to those with a USB-B interface. The cable is 3 metres in length and is finished in black, providing ample reach for a variety of setups. This USB cable facilitates a reliable connection suitable for data transfer applications where USB 2.0 is sufficient, including connecting printers, scanners, and other peripheral devices to a computer or a hub. Constructed with precision engineering, the LINDY 36674 ensures stable data transmission and robust connectivity in both professional and personal environments, making it ideal for engineers requiring dependable interface solutions for legacy USB devices.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Contact Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Type A USB 2.0 connector A
Type B USB 2.0 connector B
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot