LINDY 36673 USB cable USB 2.0 USB-A to USB-B 2m Black

MPN
36673
Brand
LINDY
EAN-13
4002888366731
Order Code
16-7395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 36673 is a versatile USB cable assembly designed to facilitate reliable data and power connections between compatible devices. This cable features a USB 2.0 configuration with a standard USB-A plug and a USB-B plug, supporting data transfer rates of up to 480 Mbps. Measuring 2 metres in length and coloured black, it provides flexibility and convenience in setups where space might be constrained. Engineers commonly utilise this cable for connecting printers, external hard drives, and other peripherals to computers, where the USB-B interface is prevalent. The LINDY 36673 is engineered for durability and consistent performance in professional and personal settings.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 12 x 4.5 x 36 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 6.6 x 7.3 x 34.4 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Contact Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Type A USB 2.0 connector A
Type B USB 2.0 connector B
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot