LINDY 36672 USB cable USB 2.0 USB-A to USB-B Black 1m

MPN
36672
Brand
LINDY
EAN-13
4002888366724
Order Code
16-7394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,102 in stock

LINDY 36672 is a USB cable designed to provide reliable connectivity in USB 2.0 applications. This cable features a USB-A plug at one end and a USB-B plug at the other, both of which are housed in a durable black PVC jacket. With a length of 1 metre, it offers flexibility in connecting peripheral devices such as printers, scanners, and external storage devices to computers. Engineered for data transfer rates up to 480 Mbps, this cable is suitable for environments where efficient and quick data transmission is required. Commonly used in both home and office settings, it supports a wide range of USB 2.0 compatible devices, making it an essential component in various electronic setups.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot