LINDY 36671 USB 2.0 Cable USB-A to USB-B 0.50 m Black Grey

MPN
36671
Brand
LINDY
EAN-13
4002888366717
Order Code
16-7393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 208 in stock

LINDY 36671 USB 2.0 Cable USB-A to USB-B 0.50 m Black Grey. This USB cable assembly features a USB-A plug on one end and a USB-B plug on the other, making it suitable for connecting devices such as printers, scanners, and external hard drives to a computer or hub. Measuring 0.50 metres in length, this cable provides a compact solution for environments with limited space, ensuring efficient data transfer at USB 2.0 speeds of up to 480 Mbps. The black and grey colour scheme offers a neutral aesthetic that complements various device designs and workstation setups. This cable is engineered for reliable performance in both residential and commercial settings, facilitating standard data transmission and peripheral connectivity tasks.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot