LINDY 36663 USB cable USB 3.2 Gen1 USB-A to USB-B 3m Grey

MPN
36663
Brand
LINDY
EAN-13
4002888366632
Order Code
16-7387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

LINDY 36663 is a reliable and high-performance USB cable assembly designed for efficient data transfer between devices. This USB 3.2 Gen1 cable, compatible with USB 3.0 and USB 3.1 1st Gen standards, features a USB-A plug and a USB-B plug, providing a robust connection for a variety of peripherals, including printers, external hard drives, and other USB-B equipped devices. The cable's length of 3 metres ensures flexibility and ease of use in setups requiring extended reach, while its grey colour allows it to blend seamlessly into professional environments. Engineers and technicians can utilise this cable in various applications requiring rapid and secure data communication, such as in office networks or lab environments, where dependable and high-speed data transfer is essential.
Cable Length 3.00m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot